
PTVS10-076C-TH | |
|---|---|
DigiKey Part Number | 118-PTVS10-076C-TH-ND |
Manufacturer | |
Manufacturer Product Number | PTVS10-076C-TH |
Description | TVS DIODE 76VWM 140VC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 140V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10000A (10kA) (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tray | Capacitance @ Frequency 5600pF @ 10kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case Axial, Right Angle Bend (24.15mm Center) |
Voltage - Reverse Standoff (Typ) 76V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 85V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 140V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK10-076C-12 | Littelfuse Inc. | 0 | AK10-076C-12-ND | 0,00000 Kč | Direct |
| AK10-076C | Eaton - Electronics Division | 0 | 283-AK10-076C-ND | 466,15561 Kč | Similar |
| AK10-076C | Littelfuse Inc. | 0 | AK10-076C-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,44000 Kč | 619,44 Kč |
| 10 | 451,87700 Kč | 4 518,77 Kč |
| 100 | 357,56650 Kč | 35 756,65 Kč |
| 500 | 352,50392 Kč | 176 251,96 Kč |
| Unit Price without VAT: | 619,44000 Kč |
|---|---|
| Unit Price with VAT: | 749,52240 Kč |



