520V (Typ) Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS10-380C-TH

DigiKey Part Number
PTVS10-380C-TH-ND
Manufacturer
Manufacturer Product Number
PTVS10-380C-TH
Description
TVS DIODE 380VWM 520VC AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
520V (Typ) Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
PTVS10-380C-TH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10000A (10kA) (8/20µs)
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Tray
Capacitance @ Frequency
1200pF @ 10kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Voltage - Reverse Standoff (Typ)
380V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
401V
Base Product Number
Voltage - Clamping (Max) @ Ipp
520V (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 477,55000 Kč2 477,55 Kč
101 959,40700 Kč19 594,07 Kč
1001 929,19130 Kč192 919,13 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 477,55000 Kč
Unit Price with VAT:2 997,83550 Kč