
PTVS10-086C-M | |
|---|---|
DigiKey Part Number | PTVS10-086C-MTR-ND - Tape & Reel (TR) PTVS10-086C-MCT-ND - Cut Tape (CT) PTVS10-086C-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS10-086C-M |
Description | TVS DIODE 86VWM 157VC 2SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 157V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-SMD |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10000A (10kA) (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 5000pF @ 10kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 2-SMD, Flat Leads |
Voltage - Reverse Standoff (Typ) 86V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 96V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 157V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTKAK10-086C | Littelfuse Inc. | 405 | 18-LTKAK10-086CCT-ND | 795,61000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 847,27000 Kč | 847,27 Kč |
| 10 | 639,01100 Kč | 6 390,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 522,06278 Kč | 208 825,11 Kč |
| Unit Price without VAT: | 847,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 025,19670 Kč |

