N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
172117
172117

172117

DigiKey Part Number
ACX1165-ND
Manufacturer
Manufacturer Product Number
172117
Description
CONN N RCPT STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Silver
Ingress Protection
Weatherproof
Center Contact Material
Phosphor Bronze
Includes
2 pcs - 1 Connector, 1 Gasket
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
1500 V
Mating Cycles
500
Insertion Loss
0.15dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 929
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1168,61000 Kč168,61 Kč
10143,22700 Kč1 432,27 Kč
25134,25280 Kč3 356,32 Kč
50127,83580 Kč6 391,79 Kč
100121,73380 Kč12 173,38 Kč
300112,65707 Kč33 797,12 Kč
500108,67178 Kč54 335,89 Kč
1 000103,49053 Kč103 490,53 Kč
Manufacturers Standard Package
Unit Price without VAT:168,61000 Kč
Unit Price with VAT:204,01810 Kč