BTS117TCBUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 454
Unit Price: 158,11000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 424
Unit Price: 74,75000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 941
Unit Price: 73,28000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 541
Unit Price: 92,60000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 765
Unit Price: 124,10000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 647
Unit Price: 133,34000 Kč
Datasheet
Power Switch/Driver 1:1 N-Channel 3.5A PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS117TCBUMA1

DigiKey Part Number
BTS117TCBUMA1TR-ND - Tape & Reel (TR)
BTS117TCBUMA1CT-ND - Cut Tape (CT)
BTS117TCBUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS117TCBUMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO263-3
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.5A PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
60V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
3.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
80mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
PG-TO263-3-2
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTS3018TCATMA1Infineon Technologies454BTS3018TCATMA1CT-ND158,11000 KčMFR Recommended
VNB10N07TR-ESTMicroelectronics5 424497-18892-1-ND74,75000 KčSimilar
VNB14NV04TR-ESTMicroelectronics941497-18893-1-ND73,28000 KčSimilar
VNB20N07TR-ESTMicroelectronics8 541497-19737-1-ND92,60000 KčSimilar
VNB35N07TR-ESTMicroelectronics765497-19738-1-ND124,10000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes