


VNB10N07TR-E | |
|---|---|
DigiKey Part Number | 497-18892-2-ND - Tape & Reel (TR) 497-18892-1-ND - Cut Tape (CT) 497-18892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNB10N07TR-E |
Description | IC PWR DRIVER N-CHAN 1:1 D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 14A D2PAK |
Datasheet | Datasheet |
Category | Voltage - Load 55V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 14A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 100mOhm (Max) |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package D2PAK |
Output Configuration Low Side | Package / Case |
Output Type N-Channel | Base Product Number |
Interface On/Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 48,67300 Kč | 486,73 Kč |
| 100 | 33,84460 Kč | 3 384,46 Kč |
| 500 | 27,50654 Kč | 13 753,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,46973 Kč | 25 469,73 Kč |
| 2 000 | 23,75787 Kč | 47 515,74 Kč |
| 3 000 | 22,88621 Kč | 68 658,63 Kč |
| 5 000 | 22,14239 Kč | 110 711,95 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |






