Power Switch/Driver 1:1 N-Channel 6A PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS3018TCATMA1

DigiKey Part Number
BTS3018TCATMA1TR-ND - Tape & Reel (TR)
BTS3018TCATMA1CT-ND - Cut Tape (CT)
BTS3018TCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS3018TCATMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO263-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
60V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
6A
Rds On (Typ)
18mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 708
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1153,50000 Kč153,50 Kč
10118,47100 Kč1 184,71 Kč
25109,71880 Kč2 742,97 Kč
100100,10170 Kč10 010,17 Kč
25095,51740 Kč23 879,35 Kč
50092,75404 Kč46 377,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00090,47933 Kč90 479,33 Kč
2 00088,60799 Kč177 215,98 Kč
Manufacturers Standard Package
Unit Price without VAT:153,50000 Kč
Unit Price with VAT:185,73500 Kč