Power Switch/Driver 1:1 N-Channel 12A D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 12A D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

VNB14NV04TR-E

DigiKey Part Number
497-18893-2-ND - Tape & Reel (TR)
497-18893-1-ND - Cut Tape (CT)
497-18893-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNB14NV04TR-E
Description
IC PWR DRIVER N-CHAN 1:1 D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 12A D2PAK
Datasheet
 Datasheet
EDA/CAD Models
VNB14NV04TR-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
36V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
12A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
35mOhm (Max)
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
D2PAK
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 941
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,28000 Kč73,28 Kč
1047,62300 Kč476,23 Kč
10033,06770 Kč3 306,77 Kč
50026,84804 Kč13 424,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,84966 Kč24 849,66 Kč
2 00023,17014 Kč46 340,28 Kč
3 00022,31492 Kč66 944,76 Kč
5 00021,51505 Kč107 575,25 Kč
Manufacturers Standard Package
Unit Price without VAT:73,28000 Kč
Unit Price with VAT:88,66880 Kč