Power Switch/Driver 1:1 N-Channel 30A D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 30A D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

VNB35NV04TR-E

DigiKey Part Number
497-11686-2-ND - Tape & Reel (TR)
497-11686-1-ND - Cut Tape (CT)
497-11686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNB35NV04TR-E
Description
IC PWR DRIVER N-CHAN 1:1 D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 30A D2PAK
Datasheet
 Datasheet
EDA/CAD Models
VNB35NV04TR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
36V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
30A
Rds On (Typ)
13mOhm (Max)
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 657
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1124,73000 Kč124,73 Kč
1083,46700 Kč834,67 Kč
10060,11100 Kč6 011,10 Kč
50059,25510 Kč29 627,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00048,41089 Kč48 410,89 Kč
Manufacturers Standard Package
Unit Price without VAT:124,73000 Kč
Unit Price with VAT:150,92330 Kč