Power Switch/Driver 1:1 N-Channel 25A D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 25A D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

VNB35N07TR-E

DigiKey Part Number
497-19738-2-ND - Tape & Reel (TR)
497-19738-1-ND - Cut Tape (CT)
497-19738-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNB35N07TR-E
Description
IC PWR DRIVER N-CHAN 1:1 D2PAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 25A D2PAK
Datasheet
 Datasheet
EDA/CAD Models
VNB35N07TR-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
55V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
25A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
28mOhm (Max)
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
D2PAK
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 765
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1124,10000 Kč124,10 Kč
1082,79500 Kč827,95 Kč
10059,35500 Kč5 935,50 Kč
50053,79352 Kč26 896,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00046,15507 Kč46 155,07 Kč
2 00043,94882 Kč87 897,64 Kč
Manufacturers Standard Package
Unit Price without VAT:124,10000 Kč
Unit Price with VAT:150,16100 Kč