


VNB20N07TR-E | |
|---|---|
DigiKey Part Number | 497-19737-2-ND - Tape & Reel (TR) 497-19737-1-ND - Cut Tape (CT) 497-19737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNB20N07TR-E |
Description | IC PWR DRIVER N-CHAN 1:1 D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 14A D2PAK |
Datasheet | Datasheet |
Category | Voltage - Load 55V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 14A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 50mOhm (Max) |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package D2PAK |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 60,54400 Kč | 605,44 Kč |
| 100 | 42,64120 Kč | 4 264,12 Kč |
| 500 | 36,05374 Kč | 18 026,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,54188 Kč | 32 541,88 Kč |
| 2 000 | 30,47854 Kč | 60 957,08 Kč |
| 3 000 | 29,45575 Kč | 88 367,25 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |




