


STPS10H60SFY | |
|---|---|
DigiKey Part Number | 497-18299-2-ND - Tape & Reel (TR) 497-18299-1-ND - Cut Tape (CT) 497-18299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS10H60SFY |
Description | DIODE SCHOTTKY 60V 10A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | STPS10H60SFY Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 60 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSV2060L | onsemi | 9 964 | FSV2060LCT-ND | 46,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 15,53900 Kč | 155,39 Kč |
| 100 | 10,18820 Kč | 1 018,82 Kč |
| 500 | 7,88138 Kč | 3 940,69 Kč |
| 1 000 | 7,13827 Kč | 7 138,27 Kč |
| 2 000 | 6,51316 Kč | 13 026,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 5,71923 Kč | 34 315,38 Kč |
| 12 000 | 5,31972 Kč | 63 836,64 Kč |
| 18 000 | 5,11623 Kč | 92 092,14 Kč |
| 30 000 | 4,88770 Kč | 146 631,00 Kč |
| 42 000 | 4,78492 Kč | 200 966,64 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |




