


V10PM6HM3/H | |
|---|---|
DigiKey Part Number | 112-V10PM6HM3/HTR-ND - Tape & Reel (TR) 112-V10PM6HM3/HCT-ND - Cut Tape (CT) 112-V10PM6HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10PM6HM3/H |
Description | DIODE SCHOTTKY 60V 10A TO277A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 800 µA @ 60 V |
Mfr | Capacitance @ Vr, F 1650pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 10 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 21,25000 Kč | 212,50 Kč |
| 100 | 14,13170 Kč | 1 413,17 Kč |
| 500 | 11,07644 Kč | 5 538,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,59133 Kč | 14 386,99 Kč |
| 3 000 | 8,84352 Kč | 26 530,56 Kč |
| 4 500 | 8,46252 Kč | 38 081,34 Kč |
| 7 500 | 8,03453 Kč | 60 258,97 Kč |
| 10 500 | 7,78120 Kč | 81 702,60 Kč |
| 15 000 | 7,53491 Kč | 113 023,65 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |


