N-Channel 60 V 15A (Ta), 50A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC067N06LS3GATMA1

DigiKey Part Number
BSC067N06LS3GATMA1TR-ND - Tape & Reel (TR)
BSC067N06LS3GATMA1CT-ND - Cut Tape (CT)
BSC067N06LS3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC067N06LS3GATMA1
Description
MOSFET N-CH 60V 15A/50A TDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 15A (Ta), 50A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-5
Datasheet
 Datasheet
EDA/CAD Models
BSC067N06LS3GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 35µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
67 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
5100 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 69W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
PG-TDSON-8-5
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.7mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 385
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
1028,09500 Kč280,95 Kč
10018,95910 Kč1 895,91 Kč
50015,04422 Kč7 522,11 Kč
1 00013,78477 Kč13 784,77 Kč
2 00013,13667 Kč26 273,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,57998 Kč57 899,90 Kč
10 00010,87239 Kč108 723,90 Kč
15 00010,73261 Kč160 989,15 Kč
Manufacturers Standard Package
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč