BAS716,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 679 668
Unit Price: 3,57000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 114 650
Unit Price: 4,83000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 734
Unit Price: 4,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 567 669
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 5 735
Unit Price: 3,15000 Kč
Datasheet
Diode 75 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS716,115

DigiKey Part Number
1727-4813-2-ND - Tape & Reel (TR)
1727-4813-1-ND - Cut Tape (CT)
1727-4813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS716,115
Description
DIODE STANDARD 75V 200MA SOD523
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BAS716,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Mfr
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOD-523
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Operating Temperature - Junction
150°C (Max)
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
3 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS16XV2T1Gonsemi0BAS16XV2T1GOSCT-ND2,94000 KčDirect
1N4148WTonsemi679 6681N4148WTCT-ND3,57000 KčSimilar
1SS387CT,L3FToshiba Semiconductor and Storage114 6501SS387CTL3FCT-ND4,83000 KčSimilar
1SS400 RJGTaiwan Semiconductor Corporation7341801-1SS400RJGCT-ND4,20000 KčSimilar
1SS400SMT2RRohm Semiconductor567 6691SS400SMT2RCT-ND4,83000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes