Similar
Similar
Similar

PMLL4148L,115 | |
|---|---|
DigiKey Part Number | 1727-2967-2-ND - Tape & Reel (TR) 1727-2967-1-ND - Cut Tape (CT) 1727-2967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMLL4148L,115 |
Description | DIODE STANDARD 75V 200MA LLDS |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | PMLL4148L,115 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 25 nA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package LLDS; MiniMelf |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 200°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDLL4148 | onsemi | 595 622 | FDLL4148CT-ND | 0,09000 Kč | Similar |
| FDLL4148-D87Z | onsemi | 60 023 | FDLL4148-D87ZCT-ND | 0,09000 Kč | Similar |
| LL4148 | onsemi | 1 691 173 | LL4148FSCT-ND | 0,10000 Kč | Similar |
| LL4148 L0G | Taiwan Semiconductor Corporation | 1 292 | 1801-LL4148L0GCT-ND | 0,12000 Kč | Similar |
| MMBD4148TS_R1_00001 | Panjit International Inc. | 5 328 | 3757-MMBD4148TS_R1_00001CT-ND | 0,08000 Kč | Similar |