
FDLL4148 | |
|---|---|
DigiKey Part Number | FDLL4148TR-ND - Tape & Reel (TR) FDLL4148CT-ND - Cut Tape (CT) FDLL4148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDLL4148 |
Description | DIODE STANDARD 100V 200MA SOD80 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
EDA/CAD Models | FDLL4148 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-80 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 100 | 0,85460 Kč | 85,46 Kč |
| 500 | 0,61398 Kč | 306,99 Kč |
| 1 000 | 0,53545 Kč | 535,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,41660 Kč | 1 041,50 Kč |
| 5 000 | 0,36730 Kč | 1 836,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |











