


RS1MB-13-F | |
|---|---|
DigiKey Part Number | RS1MB-FDITR-ND - Tape & Reel (TR) RS1MB-FDICT-ND - Cut Tape (CT) RS1MB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1MB-13-F |
Description | DIODE STANDARD 1000V 1A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS1MB-13-F Models |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 8,73800 Kč | 87,38 Kč |
| 100 | 5,59140 Kč | 559,14 Kč |
| 500 | 4,23032 Kč | 2 115,16 Kč |
| 1 000 | 3,79090 Kč | 3 790,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,23246 Kč | 9 697,38 Kč |
| 6 000 | 2,95095 Kč | 17 705,70 Kč |
| 9 000 | 2,80750 Kč | 25 267,50 Kč |
| 15 000 | 2,64627 Kč | 39 694,05 Kč |
| 21 000 | 2,55079 Kč | 53 566,59 Kč |
| 30 000 | 2,45799 Kč | 73 739,70 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |










