


US1J-13-F | |
|---|---|
DigiKey Part Number | US1J-FDITR-ND - Tape & Reel (TR) US1J-FDICT-ND - Cut Tape (CT) US1J-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1J-13-F |
Description | DIODE STANDARD 600V 1A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | US1J-13-F Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1J | onsemi | 351 226 | ES1JFSCT-ND | 10,64000 Kč | Similar |
| GF1J | onsemi | 153 863 | GF1JFSCT-ND | 13,97000 Kč | Similar |
| HS1J | Taiwan Semiconductor Corporation | 4 797 | 1801-HS1JCT-ND | 8,97000 Kč | Similar |
| MRA4005T1G | onsemi | 99 890 | MRA4005T1GOSCT-ND | 7,93000 Kč | Similar |
| MRA4005T3G | onsemi | 190 796 | MRA4005T3GOSCT-ND | 7,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,27600 Kč | 52,76 Kč |
| 100 | 3,31600 Kč | 331,60 Kč |
| 500 | 2,46512 Kč | 1 232,56 Kč |
| 1 000 | 2,19004 Kč | 2 190,04 Kč |
| 2 000 | 1,95792 Kč | 3 915,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,70631 Kč | 8 531,55 Kč |
| 10 000 | 1,55059 Kč | 15 505,90 Kč |
| 15 000 | 1,47122 Kč | 22 068,30 Kč |
| 25 000 | 1,38199 Kč | 34 549,75 Kč |
| 35 000 | 1,32914 Kč | 46 519,90 Kč |
| 50 000 | 1,27777 Kč | 63 888,50 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |









