
FDLL4148-D87Z | |
|---|---|
DigiKey Part Number | FDLL4148-D87ZTR-ND - Tape & Reel (TR) FDLL4148-D87ZCT-ND - Cut Tape (CT) FDLL4148-D87ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDLL4148-D87Z |
Description | DIODE STANDARD 100V 200MA SOD80 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
EDA/CAD Models | FDLL4148-D87Z Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-80 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 100 | 0,86510 Kč | 86,51 Kč |
| 500 | 0,62112 Kč | 310,56 Kč |
| 1 000 | 0,54175 Kč | 541,75 Kč |
| 2 000 | 0,47456 Kč | 949,12 Kč |
| 5 000 | 0,40140 Kč | 2 007,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,32961 Kč | 3 296,10 Kč |
| 20 000 | 0,29415 Kč | 5 883,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |



