BM03B-XASS-TF | |
|---|---|
DigiKey Part Number | 455-BM03B-XASS-TFTR-ND - Tape & Reel (TR) 455-BM03B-XASS-TFCT-ND - Cut Tape (CT) 455-BM03B-XASS-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM03B-XASS-TF |
Description | CONN HEADER SMD 3POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM03B-XASS-TF Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.370" (9.40mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 11.9mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,62300 Kč | 156,23 Kč |
| 100 | 13,27070 Kč | 1 327,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,84498 Kč | 5 922,49 Kč |
| 1 000 | 11,27929 Kč | 11 279,29 Kč |
| 1 500 | 10,96109 Kč | 16 441,64 Kč |
| 2 500 | 10,57308 Kč | 26 432,70 Kč |
| 3 500 | 10,32508 Kč | 36 137,78 Kč |
| 5 000 | 10,06854 Kč | 50 342,70 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |