Image for A03XAF03XAF22K152A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A03XAF03XAF22K152A

DigiKey Part Number
455-3818-ND
Manufacturer
Manufacturer Product Number
A03XAF03XAF22K152A
Description
JUMPER 03XAF-2S - 03XAF-2S 6"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.098" (2.50mm)
Series
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Color
Black, Individual
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Socket, Reversed
Contact Finish
Tin
Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 896
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1024,90400 Kč249,04 Kč
2523,34120 Kč583,53 Kč
5022,22420 Kč1 111,21 Kč
10021,16180 Kč2 116,18 Kč
25019,83640 Kč4 959,10 Kč
50018,88896 Kč9 444,48 Kč
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč