



BM02B-XASS-TF | |
|---|---|
DigiKey Part Number | 455-2022-2-ND - Tape & Reel (TR) 455-2022-1-ND - Cut Tape (CT) 455-2022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM02B-XASS-TF |
Description | CONN HEADER SMD 2POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM02B-XASS-TF Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.370" (9.40mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 11.9mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 100 | 11,16670 Kč | 1 116,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,96650 Kč | 4 983,25 Kč |
| 1 000 | 9,49047 Kč | 9 490,47 Kč |
| 1 500 | 9,22260 Kč | 13 833,90 Kč |
| 2 500 | 8,89610 Kč | 22 240,25 Kč |
| 3 500 | 8,68741 Kč | 30 405,93 Kč |
| 5 000 | 8,47160 Kč | 42 358,00 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |















