
A02XAF02XAF22K254A | |
|---|---|
DigiKey Part Number | 455-3870-ND |
Manufacturer | |
Manufacturer Product Number | A02XAF02XAF22K254A |
Description | JUMPER 02XAF-2S - 02XAF-2S 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.098" (2.50mm) |
Series | Length 0.833' (254.00mm, 10.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,70900 Kč | 267,09 Kč |
| 25 | 25,02960 Kč | 625,74 Kč |
| 50 | 23,83700 Kč | 1 191,85 Kč |
| 100 | 22,69670 Kč | 2 269,67 Kč |
| 250 | 21,27432 Kč | 5 318,58 Kč |
| 500 | 20,25846 Kč | 10 129,23 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |






