Image for B02B-XASK-1-A-GU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B02B-XASK-1-A-GU

DigiKey Part Number
455-B02B-XASK-1-A-GU-ND
Manufacturer
Manufacturer Product Number
B02B-XASK-1-A-GU
Description
XA HEADER (TOP TYPE)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.098" (2.50mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.134" (3.40mm)
Series
Insulation Height
0.346" (8.80mm)
Packaging
Bulk
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Positions
Features
Board Guide
Number of Rows
1
Operating Temperature
-25°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
250VAC/DC
Termination
Press-Fit, Solder
Applications
General Purpose
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0005,00907 Kč5 009,07 Kč
Manufacturers Standard Package
Unit Price without VAT:5,00907 Kč
Unit Price with VAT:6,06097 Kč