
A02XAF02XAF22K203A | |
|---|---|
DigiKey Part Number | 455-3872-ND |
Manufacturer | |
Manufacturer Product Number | A02XAF02XAF22K203A |
Description | JUMPER 02XAF-2S - 02XAF-2S 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.098" (2.50mm) |
Series | Length 0.667' (203.20mm, 8.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,95174 Kč | 18 951,74 Kč |
| Unit Price without VAT: | 18,95174 Kč |
|---|---|
| Unit Price with VAT: | 22,93161 Kč |






