
A02XAF02XAF22K305A | |
|---|---|
DigiKey Part Number | 455-3053-ND |
Manufacturer | |
Manufacturer Product Number | A02XAF02XAF22K305A |
Description | JUMPER 02XAF-2S - 02XAF-2S 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.098" (2.50mm) |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,20000 Kč | 282,00 Kč |
| 25 | 26,44080 Kč | 661,02 Kč |
| 50 | 25,17240 Kč | 1 258,62 Kč |
| 100 | 23,96920 Kč | 2 396,92 Kč |
| 250 | 22,46788 Kč | 5 616,97 Kč |
| 500 | 21,39444 Kč | 10 697,22 Kč |
| 1 000 | 20,37352 Kč | 20 373,52 Kč |
| 3 000 | 18,85438 Kč | 56 563,14 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |








