
A02XAF02XAF22K51A | |
|---|---|
DigiKey Part Number | 455-3045-ND |
Manufacturer | |
Manufacturer Product Number | A02XAF02XAF22K51A |
Description | JUMPER 02XAF-2S - 02XAF-2S 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.098" (2.50mm) |
Series | Length 0.167' (50.80mm, 2.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 26,08000 Kč | 260,80 Kč |
| 25 | 24,45000 Kč | 611,25 Kč |
| 50 | 23,28260 Kč | 1 164,13 Kč |
| 100 | 22,16760 Kč | 2 216,76 Kč |
| 250 | 20,77880 Kč | 5 194,70 Kč |
| 500 | 19,78642 Kč | 9 893,21 Kč |
| 1 000 | 18,84172 Kč | 18 841,72 Kč |
| 3 000 | 17,43681 Kč | 52 310,43 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |








