
A03XAF03XAF22K254A | |
|---|---|
DigiKey Part Number | 455-3864-ND |
Manufacturer | |
Manufacturer Product Number | A03XAF03XAF22K254A |
Description | JUMPER 03XAF-2S - 03XAF-2S 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.098" (2.50mm) |
Series | Length 0.833' (254.00mm, 10.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,24800 Kč | 262,48 Kč |
| 25 | 24,59280 Kč | 614,82 Kč |
| 50 | 23,41700 Kč | 1 170,85 Kč |
| 100 | 22,29780 Kč | 2 229,78 Kč |
| 250 | 20,89972 Kč | 5 224,93 Kč |
| 500 | 19,90190 Kč | 9 950,95 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |






