



A03XAF03XAF22K51B | |
|---|---|
DigiKey Part Number | 455-3813-ND |
Manufacturer | |
Manufacturer Product Number | A03XAF03XAF22K51B |
Description | JUMPER 03XAF-2S - 03XAF-2S 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.098" (2.50mm) |
Series | Length 0.167' (50.80mm, 2.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,86200 Kč | 248,62 Kč |
| 25 | 23,30760 Kč | 582,69 Kč |
| 50 | 22,19480 Kč | 1 109,74 Kč |
| 100 | 21,13240 Kč | 2 113,24 Kč |
| 250 | 19,80868 Kč | 4 952,17 Kč |
| 500 | 18,86292 Kč | 9 431,46 Kč |
| 1 000 | 17,96232 Kč | 17 962,32 Kč |
| 3 000 | 16,62286 Kč | 49 868,58 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |






