
A03XAF03XAF22K305B | |
|---|---|
DigiKey Part Number | 455-3815-ND |
Manufacturer | |
Manufacturer Product Number | A03XAF03XAF22K305B |
Description | JUMPER 03XAF-2S - 03XAF-2S 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.098" (2.50mm) |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,30052 Kč | 19 300,52 Kč |
| Unit Price without VAT: | 19,30052 Kč |
|---|---|
| Unit Price with VAT: | 23,35363 Kč |






