RASPBERRY PI 4B/2GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RASPBERRY PI 4B/2GB
Raspberry Pi 4B Application Development Series – Day 1
Raspberry Pi 4B Application Development Series - Day 2

SC0193(9)

DigiKey Part Number
2648-SC0193(9)-ND
Manufacturer
Manufacturer Product Number
SC0193(9)
Description
SBC 1.5GHZ 4 CORE 2GB RAM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
The Raspberry Pi 4 Module B SC0193(9) single board computer features a powerful Broadcom BCM2711 ARM Cortex-A72 quad-core processor running at 1.5GHz, making it an excellent choice for a variety of embedded computing applications. With 2GB of RAM and a compact size of 85.00mm x 56.00mm, it offers performance in a small form factor. This SBC includes 40 digital I/O lines, Gigabit Ethernet, multiple USB ports (two USB 2.0 and two USB 3.0), and supports video outputs via CSI, DSI, and HDMI interfaces.
Datasheet
 Datasheet
EDA/CAD Models
SC0193(9) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Bulk
Part Status
Active
Core Processor
Broadcom BCM2711 ARM Cortex-A72
Speed
1.5GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.346" x 2.205" (85.00mm x 56.00mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
2GB
Storage Interface
MicroSD
Video Outputs
CSI, DSI, HDMI
Ethernet
GbE
USB
USB 2.0 (2), USB 3.0 (2)
Digital I/O Lines
40
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 637
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 014,61000 Kč1 014,61 Kč
Unit Price without VAT:1 014,61000 Kč
Unit Price with VAT:1 227,67810 Kč