
ED-HMI2002-101CC-0000 | |
|---|---|
DigiKey Part Number | 4555-ED-HMI2002-101CC-0000-ND |
Manufacturer | |
Manufacturer Product Number | ED-HMI2002-101CC-0000 |
Description | PI4 10.1" LCD TOUCH W/OUT PI4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.1" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer EDATEC | Case Color Black |
Series | Operating Temperature -20°C ~ 60°C |
Packaging Box | Voltage - Supply 5VDC |
Part Status Active | Features Expansion Interface, Memory Card Interface |
Type Touchscreen | For Use With/Related Products Raspberry Pi 4 |
Size - Display 10.1" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 729,74000 Kč | 2 729,74 Kč |
| Unit Price without VAT: | 2 729,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 302,98540 Kč |






















