
ED-HMI3010-101C-0432 | |
|---|---|
DigiKey Part Number | 4555-ED-HMI3010-101C-0432-ND |
Manufacturer | |
Manufacturer Product Number | ED-HMI3010-101C-0432 |
Description | RASPBERRY PI 5 10.1" HMI W/ PI5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.1" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer EDATEC | Case Color Black/Gray |
Series | Operating Temperature -20°C ~ 60°C |
Packaging Box | Voltage - Supply 5VDC |
Part Status Active | Features Dual 4Kp60 HDMI Display Output, Based On Raspberry Pi 5 |
Type Touchscreen | For Use With/Related Products Raspberry Pi 5 |
Size - Display 10.1" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 503,08000 Kč | 6 503,08 Kč |
| Unit Price without VAT: | 6 503,08000 Kč |
|---|---|
| Unit Price with VAT: | 7 868,72680 Kč |











