Human Machine Interface (HMI) Touchscreen 7.0" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI) Touchscreen 7.0" Color
ED-HMI3010-070C-0000
ED-HMI3010-070C-0000

ED-HMI3010-070C-0000

DigiKey Part Number
4555-ED-HMI3010-070C-0000-ND
Manufacturer
Manufacturer Product Number
ED-HMI3010-070C-0000
Description
RASPBERRY PI 5 7" HMI, NO PI5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 7.0" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Color
Manufacturer
EDATEC
Case Color
Black/Gray
Series
Operating Temperature
-20°C ~ 60°C
Packaging
Box
Voltage - Supply
5VDC
Part Status
Active
Features
Expansion Interface
Type
Touchscreen
For Use With/Related Products
Raspberry Pi 5
Size - Display
7.0"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 666,15000 Kč1 666,15 Kč
Unit Price without VAT:1 666,15000 Kč
Unit Price with VAT:2 016,04150 Kč