
ED-HMI3010-070C-0832 | |
|---|---|
DigiKey Part Number | 4555-ED-HMI3010-070C-0832-ND |
Manufacturer | |
Manufacturer Product Number | ED-HMI3010-070C-0832 |
Description | RASPBERRY PI 5 7" HMI W/ PI5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer EDATEC | Case Color Black/Gray |
Series | Operating Temperature -20°C ~ 60°C |
Packaging Box | Voltage - Supply 5VDC |
Part Status Active | Features Dual 4Kp60 HDMI Display Output, Based On Raspberry Pi 5 |
Type Touchscreen | For Use With/Related Products Raspberry Pi 5 |
Size - Display 7.0" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 572,43000 Kč | 8 572,43 Kč |
| Unit Price without VAT: | 8 572,43000 Kč |
|---|---|
| Unit Price with VAT: | 10 372,64030 Kč |











