



ED-HMI3010-101C-0032 | |
|---|---|
DigiKey Part Number | 4555-ED-HMI3010-101C-0032-ND |
Manufacturer | |
Manufacturer Product Number | ED-HMI3010-101C-0032 |
Description | HMI TOUCHSCREEN 10.1" COLOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.1" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 10.1" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | - | |
Voltage - Supply | 5VDC | |
Features | Dual 4Kp60 HDMI Display Output, Based On Raspberry Pi 5 | |
For Use With/Related Products | 2648-SC1111-ND; 2648-SC1112-ND; 2648-SC1112-ND; 4555-ED-HMI2120-101C-1208-ND |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 691,94000 Kč | 2 691,94 Kč |
| Unit Price without VAT: | 2 691,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 257,24740 Kč |










