CC0805KRX7R9BB103 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 21 723
Unit Price: 0,07000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,08000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,19000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,78731 Kč
Datasheet

Direct


Walsin Technology Corporation
In Stock: 113 369
Unit Price: 0,07000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 66 129
Unit Price: 0,07000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1 255 261
Unit Price: 0,07000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 66 769
Unit Price: 0,07000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00468 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5 850
Unit Price: 0,08000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 474 128
Unit Price: 0,07000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 410 513
Unit Price: 0,07000 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 14 500
Unit Price: 0,13000 Kč
Datasheet

Upgrade


KEMET
In Stock: 88 453
Unit Price: 0,19000 Kč
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KRX7R9BB103

DigiKey Part Number
311-1136-2-ND - Tape & Reel (TR)
311-1136-1-ND - Cut Tape (CT)
311-1136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KRX7R9BB103
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRX7R9BB103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,98700 Kč9,87 Kč
500,66780 Kč33,39 Kč
1000,57320 Kč57,32 Kč
5000,41576 Kč207,88 Kč
1 0000,36726 Kč367,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,28111 Kč1 124,44 Kč
8 0000,25568 Kč2 045,44 Kč
12 0000,24295 Kč2 915,40 Kč
20 0000,22885 Kč4 577,00 Kč
28 0000,22061 Kč6 177,08 Kč
40 0000,21270 Kč8 508,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč