10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0805X7R103KT50V

DigiKey Part Number
738-CML0805X7R103KT50VTR-ND - Tape & Reel (TR)
738-CML0805X7R103KT50VCT-ND - Cut Tape (CT)
738-CML0805X7R103KT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0805X7R103KT50V
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0805X7R103KT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 850
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,26000 Kč12,60 Kč
500,87360 Kč43,68 Kč
1000,75590 Kč75,59 Kč
5000,55518 Kč277,59 Kč
1 0000,49366 Kč493,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,40196 Kč1 607,84 Kč
8 0000,36796 Kč2 943,68 Kč
12 0000,35096 Kč4 211,52 Kč
20 0000,33214 Kč6 642,80 Kč
28 0000,32114 Kč8 991,92 Kč
40 0000,31056 Kč12 422,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč