


KGM21NR71H103KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H103KTTR-ND - Tape & Reel (TR) 478-KGM21NR71H103KTCT-ND - Cut Tape (CT) 478-KGM21NR71H103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H103KT |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H103KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,96600 Kč | 9,66 Kč |
| 50 | 0,65940 Kč | 32,97 Kč |
| 100 | 0,56690 Kč | 56,69 Kč |
| 500 | 0,41156 Kč | 205,78 Kč |
| 1 000 | 0,36390 Kč | 363,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,29235 Kč | 1 169,40 Kč |
| 8 000 | 0,26589 Kč | 2 127,12 Kč |
| 12 000 | 0,25266 Kč | 3 031,92 Kč |
| 20 000 | 0,23800 Kč | 4 760,00 Kč |
| 28 000 | 0,22944 Kč | 6 424,32 Kč |
| 40 000 | 0,22121 Kč | 8 848,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

