10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H103KM

DigiKey Part Number
478-KGM21NR71H103KMTR-ND - Tape & Reel (TR)
478-KGM21NR71H103KMCT-ND - Cut Tape (CT)
478-KGM21NR71H103KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71H103KM
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H103KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474 128
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,11300 Kč11,13 Kč
500,76020 Kč38,01 Kč
1000,65300 Kč65,30 Kč
5000,47708 Kč238,54 Kč
1 0000,42290 Kč422,90 Kč
2 5000,36604 Kč915,10 Kč
5 0000,33185 Kč1 659,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,28969 Kč4 345,35 Kč
30 0000,26909 Kč8 072,70 Kč
45 0000,25877 Kč11 644,65 Kč
75 0000,24735 Kč18 551,25 Kč
105 0000,24067 Kč25 270,35 Kč
150 0000,23425 Kč35 137,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč