
CL21B103KBANFNC | |
|---|---|
DigiKey Part Number | 1276-2437-2-ND - Tape & Reel (TR) 1276-2437-1-ND - Cut Tape (CT) 1276-2437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B103KBANFNC |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B103KBANFNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 50 | 0,62160 Kč | 31,08 Kč |
| 100 | 0,53330 Kč | 53,33 Kč |
| 500 | 0,38552 Kč | 192,76 Kč |
| 1 000 | 0,33996 Kč | 339,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,27193 Kč | 1 087,72 Kč |
| 8 000 | 0,24675 Kč | 1 974,00 Kč |
| 12 000 | 0,23418 Kč | 2 810,16 Kč |
| 20 000 | 0,22026 Kč | 4 405,20 Kč |
| 28 000 | 0,21212 Kč | 5 939,36 Kč |
| 40 000 | 0,20430 Kč | 8 172,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

