Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AT0402BRE0710KL | |
|---|---|
DigiKey Part Number | 13-AT0402BRE0710KLTR-ND - Tape & Reel (TR) 13-AT0402BRE0710KLCT-ND - Cut Tape (CT) 13-AT0402BRE0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRE0710KL |
Description | RES SMD 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRE0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,60000 Kč | 36,00 Kč |
| 25 | 3,28400 Kč | 82,10 Kč |
| 50 | 2,96380 Kč | 148,19 Kč |
| 100 | 2,78070 Kč | 278,07 Kč |
| 250 | 2,59756 Kč | 649,39 Kč |
| 500 | 2,38328 Kč | 1 191,64 Kč |
| 1 000 | 2,21151 Kč | 2 211,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,80356 Kč | 18 035,60 Kč |
| 30 000 | 1,78303 Kč | 53 490,90 Kč |
| 50 000 | 1,73997 Kč | 86 998,50 Kč |
| 70 000 | 1,71385 Kč | 119 969,50 Kč |
| 100 000 | 1,69253 Kč | 169 253,00 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |







