0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF-A-0402B10KE1

DigiKey Part Number
1712-CPF-A-0402B10KE1TR-ND - Tape & Reel (TR)
1712-CPF-A-0402B10KE1CT-ND - Cut Tape (CT)
1712-CPF-A-0402B10KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0402B10KE1
Description
RES SMD 10K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0402B10KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
104,39900 Kč43,99 Kč
254,09200 Kč102,30 Kč
503,86060 Kč193,03 Kč
1003,64800 Kč364,80 Kč
2503,39156 Kč847,89 Kč
5003,21686 Kč1 608,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,27264 Kč3 272,64 Kč
2 0003,06541 Kč6 130,82 Kč
3 0003,03850 Kč9 115,50 Kč
5 0002,94338 Kč14 716,90 Kč
7 0002,88523 Kč20 196,61 Kč
10 0002,81559 Kč28 155,90 Kč
12 0002,79912 Kč33 589,44 Kč
24 0002,70035 Kč64 808,40 Kč
25 0002,69494 Kč67 373,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč