
RP0402BRE0710KL | |
|---|---|
DigiKey Part Number | 13-RP0402BRE0710KLTR-ND - Tape & Reel (TR) 13-RP0402BRE0710KLCT-ND - Cut Tape (CT) 13-RP0402BRE0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRE0710KL |
Description | RES 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 2,94700 Kč | 29,47 Kč |
| 25 | 2,78720 Kč | 69,68 Kč |
| 50 | 2,63960 Kč | 131,98 Kč |
| 100 | 2,33020 Kč | 233,02 Kč |
| 250 | 2,01828 Kč | 504,57 Kč |
| 500 | 1,82504 Kč | 912,52 Kč |
| 1 000 | 1,41309 Kč | 1 413,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,28826 Kč | 12 882,60 Kč |
| 20 000 | 1,26679 Kč | 25 335,80 Kč |
| 30 000 | 1,19401 Kč | 35 820,30 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

