


CPF-A-0402B10KE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B10KETR-ND - Tape & Reel (TR) 1712-CPF-A-0402B10KECT-ND - Cut Tape (CT) 1712-CPF-A-0402B10KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B10KE |
Description | RES SMD 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B10KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 3,64200 Kč | 36,42 Kč |
| 25 | 3,37640 Kč | 84,41 Kč |
| 50 | 3,19120 Kč | 159,56 Kč |
| 100 | 3,01650 Kč | 301,65 Kč |
| 250 | 2,80300 Kč | 700,75 Kč |
| 500 | 2,65694 Kč | 1 328,47 Kč |
| 1 000 | 2,52453 Kč | 2 524,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,42572 Kč | 12 128,60 Kč |
| 10 000 | 2,32832 Kč | 23 283,20 Kč |
| 15 000 | 2,27677 Kč | 34 151,55 Kč |
| 25 000 | 2,21711 Kč | 55 427,75 Kč |
| 35 000 | 2,18086 Kč | 76 330,10 Kč |
| 50 000 | 2,14495 Kč | 107 247,50 Kč |
| 60 000 | 2,12754 Kč | 127 652,40 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |

