
AT0402BRD0710KL | |
|---|---|
DigiKey Part Number | YAG2087TR-ND - Tape & Reel (TR) YAG2087CT-ND - Cut Tape (CT) YAG2087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD0710KL |
Description | RES SMD 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 3,30500 Kč | 33,05 Kč |
| 25 | 3,06480 Kč | 76,62 Kč |
| 50 | 2,89220 Kč | 144,61 Kč |
| 100 | 2,73440 Kč | 273,44 Kč |
| 250 | 2,54032 Kč | 635,08 Kč |
| 500 | 2,40728 Kč | 1 203,64 Kč |
| 1 000 | 2,28666 Kč | 2 286,66 Kč |
| 5 000 | 2,07730 Kč | 10 386,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,96853 Kč | 19 685,30 Kč |
| 20 000 | 1,89519 Kč | 37 903,80 Kč |
| 30 000 | 1,85651 Kč | 55 695,30 Kč |
| 50 000 | 1,81187 Kč | 90 593,50 Kč |
| 70 000 | 1,78481 Kč | 124 936,70 Kč |
| 100 000 | 1,76504 Kč | 176 504,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |

