
RQ73C1E10KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1E10KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1E10KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C1E10KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E10KBTDF |
Description | RQ 0402 10K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 15,95600 Kč | 159,56 Kč |
| 25 | 14,62560 Kč | 365,64 Kč |
| 50 | 13,99400 Kč | 699,70 Kč |
| 100 | 13,06360 Kč | 1 306,36 Kč |
| 250 | 12,36644 Kč | 3 091,61 Kč |
| 500 | 11,77326 Kč | 5 886,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,23796 Kč | 11 237,96 Kč |
| 2 000 | 9,80151 Kč | 19 603,02 Kč |
| 3 000 | 9,39251 Kč | 28 177,53 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |

