


860010672011 | |
|---|---|
DigiKey Part Number | 732-8663-1-ND - Cut Tape (CT) 732-8663-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010672011 |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010672011 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 132 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 201.96 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860020672012 | Würth Elektronik | 6 618 | 732-8858-1-ND | 2,71000 Kč | Direct |
| 336CKS050M | CORNELL DUBILIER KNOWLES | 19 501 | 336CKS050M-ND | 7,09000 Kč | Parametric Equivalent |
| 50PK33MEFC5X11 | Rubycon | 2 412 | 50PK33MEFC5X11-ND | 6,47000 Kč | Parametric Equivalent |
| ECA-1HM330 | Panasonic Industry | 3 575 | P5180-ND | 5,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 50 | 2,14820 Kč | 107,41 Kč |
| 100 | 1,89790 Kč | 189,79 Kč |
| 250 | 1,66844 Kč | 417,11 Kč |
| 500 | 1,45988 Kč | 729,94 Kč |
| 1 000 | 1,39732 Kč | 1 397,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,32746 Kč | 2 654,92 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |



