


ECA-1HM330 | |
|---|---|
DigiKey Part Number | P5180-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1HM330 |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HM330 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 187 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HM330B | Panasonic Industry | 4 764 | 10-ECA-1HM330BCT-ND | 5,21000 Kč | Similar |
| ECA-1HM330I | Panasonic Industry | 2 150 | 10-ECA-1HM330ICT-ND | 5,21000 Kč | Similar |
| 50PK33MEFC5X11 | Rubycon | 2 412 | 50PK33MEFC5X11-ND | 6,47000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,12800 Kč | 31,28 Kč |
| 50 | 2,26900 Kč | 113,45 Kč |
| 200 | 1,76125 Kč | 352,25 Kč |
| 600 | 1,47032 Kč | 882,19 Kč |
| 1 000 | 1,36103 Kč | 1 361,03 Kč |
| 2 600 | 1,19245 Kč | 3 100,37 Kč |
| 5 000 | 1,09938 Kč | 5 496,90 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |

